Part Details for 5046181012 by Molex
Overview of 5046181012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5046181012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5046181012CT-ND
|
DigiKey | CONN RCPT 10POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7467 In Stock |
|
$0.3015 / $0.6400 | Buy Now |
DISTI #
504618-1012
|
TTI | Board to Board & Mezzanine Connectors SlimStack B/B Rcpt .35mm 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 173324 |
|
RFQ | |
DISTI #
5046181012
|
Avnet Abacus | Connector Stacking Receptacle 10 Position 0.6mm Stack Height 0.35mm Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5046181012) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5046181012
5046181012 CAD Models
5046181012 Part Data Attributes
|
5046181012
Molex
Buy Now
Datasheet
|
Compare Parts:
5046181012
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 5046181012
This table gives cross-reference parts and alternative options found for 5046181012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5046181012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F10347YG | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | 5046181012 vs AXK5F10347YG |
ESQT-105-02-M-D-772 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5046181012 vs ESQT-105-02-M-D-772 |
ESQT-105-02-S-D-355 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5046181012 vs ESQT-105-02-S-D-355 |
ESQT-105-02-GF-D-580 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5046181012 vs ESQT-105-02-GF-D-580 |
ERF8-005-07.0-L-DV-L-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5046181012 vs ERF8-005-07.0-L-DV-L-K-TR |
ERF5-005-07.0-S-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5046181012 vs ERF5-005-07.0-S-DV-K-TR |
ESQT-105-02-G-D-513 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5046181012 vs ESQT-105-02-G-D-513 |
ERF8-005-05.0-S-DV-K-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5046181012 vs ERF8-005-05.0-S-DV-K-FR |
ERF8-005-07.0-L-DV-EGP-FR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 5046181012 vs ERF8-005-07.0-L-DV-EGP-FR |
ESQT-105-02-G-D-533 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 5046181012 vs ESQT-105-02-G-D-533 |