-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7490
|
Newark | Connector, Stacking, Header, 50Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Molex 504622-5010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.5500 | Buy Now |
DISTI #
28Y7490
|
Avnet Americas | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28Y7490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
21370 Partner Stock |
|
$0.7450 / $0.8060 | Buy Now |
DISTI #
19122293
|
Verical | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.7800 / $0.8500 | Buy Now |
DISTI #
65760255
|
Verical | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD SlimStack T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.8500 | Buy Now |
DISTI #
28Y7490
|
Avnet Americas | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28Y7490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.2400 | Buy Now |
DISTI #
28Y7490
|
Avnet Americas | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 28Y7490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.2400 | Buy Now |
DISTI #
Molex 504622-5010
|
PEI Genesis | Board Stacking Connector | 21370 |
|
Buy Now | |
DISTI #
4239037
|
Farnell | MEZZANINE CONN, HDR, 50POS, 2ROW, 0.35MM RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 15000 |
|
$0.9554 | Buy Now |
|
Master Electronics | Conn Board to Board PL 50 POS 0.35mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
21370 Partner Stock |
|
$0.7450 / $0.8060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504622-5010
Molex
Buy Now
Datasheet
|
Compare Parts:
504622-5010
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |