-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5046223410-ND
|
DigiKey | 0.35 B/B PLUG ASSY 34CKT EMBSTP Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
701459 In Stock |
|
$0.2430 / $0.2740 | Buy Now |
DISTI #
5046223410
|
Avnet Abacus | Conn Board to Board PL 34 POS 0.35mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5046223410) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3047351
|
Farnell | 0.35 B/B PLUG ASSY 34CKT EMBSTP PKG RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$0.2838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5046223410
Molex
Buy Now
Datasheet
|
Compare Parts:
5046223410
Molex
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |