504662-1
Description: Fiber Optic Connector Adapter, Multi Mode, Duplex, Receptacle,

Overview of 504662-1 by CommScope Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Price & Stock for 504662-1 by CommScope Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn ST Coupler Multimode Simplex RCP/RCP ST Panel Mount Individual RoHS: Compliant 382 In Stock
  • 10 $12.7900
  • 100 $4.2300
  • 350 $4.0600
  • 900 $3.9100
  • 3,000 $3.7600
$3.7600 / $12.7900 Buy Now

CAD Models for 504662-1 by CommScope Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 504662-1 by CommScope Inc

504662-1
CommScope Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMMSCOPE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.70.00.00
Additional Feature
TWO WAY ST ADAPTER
Body/Shell Style
RECEPTACLE-RECEPTACLE
Connection Type
DUPLEX
Connector Type
FIBER OPTIC CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
BAYONET
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mode
MULTI
Mounting Type
PANEL
Option
GENERAL PURPOSE
Want to compare parts?
  1. 504662-1
    CommScope Inc
    Fiber Optic Connector Adapter, Multi Mode, Duplex, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 504662-1 by CommScope Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 504662-1 by CommScope Inc

Select Manufacturer
Which Manufacturer of 504662-1 would you like to use for your alert(s)?
  • Please alert me when 504662-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 504662-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 504662-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 504662-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 504662-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 504662-1 by CommScope Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: