-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9908
|
Newark | Cp 3.3 W/W Conn Sglrw Rec Hsg Violet 2P Rohs Compliant: Yes |Molex 504693-0209 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
5046930209
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Violet Bag (Alt: 5046930209) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2020 | Buy Now |
DISTI #
538-504693-0209
|
Mouser Electronics | Headers & Wire Housings CP3.3 RECPT 3.3mm SR 2CKT POLZ PsInLk VT RoHS: Compliant | 23836 |
|
$0.1510 / $0.4200 | Buy Now |
DISTI #
MOL504693-0209
|
Heilind Electronics | CP 3.3 W/W CONN SGLRW REC HSG VIOLET 2P | Americas - 0 in Stock |
|
$0.1590 / $0.1694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1690 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504693-0209
Molex
Buy Now
|
Compare Parts:
504693-0209
Molex
|
Samacsys Manufacturer | Molex |