-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9916
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Cp-3.3 504693 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3.3Mm, For Use With:Molex Cp-3.3 50397 & 505607 Series Socket Contacts Rohs Compliant: Yes |Molex 504693-0600 (Alternate Part Number: 887191484464 RoHS: Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
44AJ8026
|
Newark | Cp 3.3 W/W Conn Sglrw Rec Hsg Nat 6P |Molex 504693-0600 (Alternate Part Number: 887191484464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.4900 | Buy Now |
DISTI #
5046930600
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 6 Circuits PBT Natural Bag (Alt: 5046930600) RoHS: Compliant Min Qty: 14400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2964 | Buy Now |
DISTI #
538-504693-0600
|
Mouser Electronics | Headers & Wire Housings CP3.3 RECPT 3.3mm SR 6CKT POLZ PsInLk NAT RoHS: Compliant | 2278 |
|
$0.2230 / $0.5300 | Buy Now |
DISTI #
MOL504693-0600
|
Heilind Electronics | CP 3.3 W/W CONN SINGL RW REC HSG NAT 6P | Americas - 0 in Stock |
|
$0.2367 / $0.2485 | Buy Now |
|
Onlinecomponents.com | CP-3.3 Receptacle Housing - 6 Circuits - 3.30mm Pitch - Single Row - Polarized - Positive Inertia Lock - Natural. RoHS: Compliant | 0 |
|
$0.2470 / $0.2600 | Buy Now |
DISTI #
504693-0600
|
TTI | Headers & Wire Housings CP3.3 RECPT 3.3mm SR 6CKT POLZ PsInLk NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 12000 In Stock |
|
$0.2780 / $0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504693-0600
Molex
Buy Now
|
Compare Parts:
504693-0600
Molex
|
Samacsys Manufacturer | Molex |