Part Details for 5046930200 by Molex
Overview of 5046930200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5046930200-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23973 In Stock |
|
$0.1834 / $0.4200 | Buy Now |
DISTI #
5046930200
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Natural Bag - Bulk (Alt: 5046930200) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
504693-0200
|
TTI | Headers & Wire Housings CP3.3 RECPT 3.3mm SR 2CKT POLZ PsInLk NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1500 / $0.1580 | Buy Now |
DISTI #
5046930200
|
Avnet Abacus | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Natural Bag (Alt: 5046930200) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5046930200
5046930200 CAD Models
5046930200 Part Data Attributes
|
5046930200
Molex
Buy Now
Datasheet
|
Compare Parts:
5046930200
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |