There are no models available for this part yet.
Overview of 5046930201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5046930201-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23353 In Stock |
|
$0.1419 / $0.3500 | Buy Now | |
DISTI #
5046930201
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Black Bag (Alt: 5046930201) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2020 | Buy Now | |
DISTI #
5046930201
|
Avnet Abacus | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Black Bag (Alt: 5046930201) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803521975
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 23175 |
|
$0.3060 | Buy Now | |
DISTI #
C1S549804116424
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 13090 |
|
$0.1520 / $0.1710 | Buy Now |
CAD Models for 5046930201 by Molex
Part Data Attributes for 5046930201 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|