Part Details for 5046930206 by Molex
Overview of 5046930206 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5046930206-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23983 In Stock |
|
$0.1419 / $0.3500 | Buy Now |
DISTI #
5046930206
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Green Bag (Alt: 5046930206) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2020 | Buy Now |
DISTI #
5046930206
|
Avnet Abacus | (Alt: 5046930206) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5046930206
|
Avnet Abacus | (Alt: 5046930206) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803522026
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1390 |
|
$0.1203 | Buy Now |
Part Details for 5046930206
5046930206 CAD Models
5046930206 Part Data Attributes
|
5046930206
Molex
Buy Now
Datasheet
|
Compare Parts:
5046930206
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |