There are no models available for this part yet.
Overview of 5046930208 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930208 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5046930208-ND
|
DigiKey | CONN RCPT HSG 2POS 3.30MM Min Qty: 24000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1525 | Buy Now | |
DISTI #
5046930208
|
Avnet Americas | CP-3.3 Receptacle Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 2 Circuits PBT Orange Bag (Alt: 5046930208) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1368 | Buy Now | |
DISTI #
MOL504693-0208
|
Interstate Connecting Components | CP 3.3 W/W CONN SGLRW REC HSG ORANGE 2P | 1443 |
|
$0.1638 / $0.2040 | Buy Now | |
DISTI #
5046930208
|
Avnet Abacus | (Alt: 5046930208) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803522044
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 46857 |
|
$0.0394 / $0.1410 | Buy Now |
CAD Models for 5046930208 by Molex
Part Data Attributes for 5046930208 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 5046930208
-
63128-3Terminals and Terminal Blocks
-
UCD1E680MCL1GSFixed Capacitors
-
102681-4Assembly Items
-
MRA4007T3GRectifier Diodes
-
STM32L053R8T6Microcontrollers
-
NVMFS5C604NLWFAFT1GPower Field-Effect Transistors
-
1.5KE68CATransient Suppressors
-
BSS123WQ-7-FSmall Signal Field-Effect Transistors
-
796348-2Other Circular Connectors