Part Details for 5046930404 by Molex
Overview of 5046930404 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5046930404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5046930404-ND
|
DigiKey | CONN RCPT HSG 4POS 3.30MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
16000 In Stock |
|
$0.1123 / $0.3200 | Buy Now |
DISTI #
5046930404
|
Avnet Americas | CP 3.3 W/W CONN SglRw Rec Hsg BLUE 4P - Bulk (Alt: 5046930404) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1536 | Buy Now |
Part Details for 5046930404
5046930404 CAD Models
5046930404 Part Data Attributes
|
5046930404
Molex
Buy Now
Datasheet
|
Compare Parts:
5046930404
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |