Part Details for 5046940211 by Molex
Overview of 5046940211 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5046940211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5046940211-ND
|
DigiKey | CP 3.3 W/W CONN SGLRW PLUG HSG G Min Qty: 16000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
5046940211
|
Avnet Americas | Discrete Housing Connector Plug 2 Position 3.3mm Straight Gray (Alt: 5046940211) Min Qty: 16000 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1803 | Buy Now |
DISTI #
MOL504694-0211
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL504694-0211 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5046940211
|
Avnet Americas | Discrete Housing Connector Plug 2 Position 3.3mm Straight Gray (Alt: 5046940211) Min Qty: 16000 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1803 | Buy Now |