5046940402
Molex
Description: Power Connector,

Overview of 5046940402 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5046940402 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 5046940402-ND
DigiKey CONN PLUG HSG 4POS 3.30MM Min Qty: 14000 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 14,000 $0.1201
$0.1201 Buy Now
DISTI # 5046940402
Avnet Americas CP-3.3 Plug Housing 3.3mm Pitch Single Row Polarized Positive Inertia Lock 4 Circuits PBT Red Bag (Alt: 5046940402) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days 0
  • 14,000 $0.1568
$0.1568 Buy Now
DISTI # 504694-0402
TTI Headers & Wire Housings CP3.3 PLUG 3.3mm SR 4CKT POLZ PsInLk RED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 12000
In Stock
  • 100 $0.1640
  • 500 $0.1570
  • 1,000 $0.1530
  • 2,500 $0.1500
  • 10,000 $0.1470
$0.1470 / $0.1640 Buy Now

CAD Models for 5046940402 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5046940402 by Molex

5046940402
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 5046940402
    Molex
    Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5046940402 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5046940402 by Molex

Select Manufacturer
Which Manufacturer of 5046940402 would you like to use for your alert(s)?
  • Please alert me when 5046940402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5046940402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5046940402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5046940402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5046940402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5046940402 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: