Part Details for 504695-0607 by Futuretech Components
Results Overview of 504695-0607 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB010607122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 15.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold Black. | |
| 66506-076LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 57102-G06-07ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Unshrouded Vertical Header, Surface Mount, Double Row, 14 positions |