Part Details for 5047402500 by Molex
Overview of 5047402500 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5047402500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5047402500-ND
|
DigiKey | 0.3 FPC BACK FLIP HSG ASSY25CKTE Min Qty: 30000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8305 | Buy Now |
DISTI #
5047402500
|
Avnet Americas | Connector FFC/FPC Socket 25 Position Right Angle Surface Mount - Tape and Reel (Alt: 5047402500) Min Qty: 30000 Package Multiple: 30000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.1259 | Buy Now |
DISTI #
MOL504740-2500
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL504740-2500 | Americas - 0 in Stock |
|
Buy Now |