Part Details for 5047543300 by Molex
Overview of 5047543300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5047543300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5047543300CT-ND
|
DigiKey | CONN FPC 33POS 0.3MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4020 In Stock |
|
$0.7491 / $1.8900 | Buy Now |
DISTI #
5047543300
|
Avnet Americas | 0.3FPC B/F HsgAssy W/Lck 33CktEmbsTpPkg - Bulk (Alt: 5047543300) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0155 | Buy Now |
DISTI #
5047543300
|
Avnet Americas | 0.3FPC B/F HsgAssy W/Lck 33CktEmbsTpPkg - Bulk (Alt: 5047543300) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0155 | Buy Now |
DISTI #
5047543300
|
Avnet Asia | 0.3FPC B/F HsgAssy W/Lck 33CktEmbsTpPkg (Alt: 5047543300) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5047543300
5047543300 CAD Models
5047543300 Part Data Attributes:
|
5047543300
Molex
Buy Now
Datasheet
|
Compare Parts:
5047543300
Molex
Card Edge Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |