Part Details for 504SP2R0KG2 by Ohmite Mfg Co
Overview of 504SP2R0KG2 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504SP2R0KG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-504SP2R0KG2
|
Mouser Electronics | Planar Resistors - Chassis Mount 2 OHM 10% 60W | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 152 Factory Stock |
|
$0 | Buy Now |
DISTI #
504SP2R0KG2
|
TTI | Planar Resistors - Chassis Mount 2 OHM 10% 60W Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |