-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 0.8A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6024
|
Newark | Choke, 51Uh, 7.3 X 6 X 4.8Mm Rohs Compliant: Yes |Murata 50503AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7080 / $1.2100 | Buy Now |
DISTI #
50503AC
|
Avnet Americas | Common Mode Choke, 5000A Series, 51 uH, 0.8 A, 7.3 mm x 6 mm x 4.8 mm - Tape and Reel (Alt: 50503AC) Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5985 | Buy Now |
DISTI #
79AK6619
|
Avnet Americas | Common Mode Choke, 5000A Series, 51 uH, 0.8 A, 7.3 mm x 6 mm x 4.8 mm - Product that comes on tape, but is not reeled (Alt: 79AK6619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.7270 / $1.1200 | Buy Now |
DISTI #
580-50503AC
|
Mouser Electronics | Common Mode Chokes / Filters CMC 51uH, 0.8A SM toroid RoHS: Compliant | 831 |
|
$0.4570 / $0.5500 | Buy Now |
DISTI #
V72:2272_28355887
|
Arrow Electronics | Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1000 |
|
$0.4232 / $0.4828 | Buy Now |
DISTI #
70728474
|
Verical | Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R Min Qty: 14 Package Multiple: 1 Date Code: 2338 | Americas - 1000 |
|
$0.4232 / $0.4778 | Buy Now |
DISTI #
50503AC
|
TTI | Common Mode Chokes / Filters CMC 51uH, 0.8A SM toroid pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4440 | Buy Now |
DISTI #
50503AC
|
Avnet Americas | Common Mode Choke, 5000A Series, 51 uH, 0.8 A, 7.3 mm x 6 mm x 4.8 mm - Tape and Reel (Alt: 50503AC) Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5985 | Buy Now |
DISTI #
79AK6619
|
Avnet Americas | Common Mode Choke, 5000A Series, 51 uH, 0.8 A, 7.3 mm x 6 mm x 4.8 mm - Product that comes on tape, but is not reeled (Alt: 79AK6619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.7270 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50503AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
50503AC
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 0.8A, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | UL | |
DC Resistance-Max | 0.168 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.8 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Rated Current | 0.8 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6 mm |