50504-0164N-001
Aces Electronics Co Ltd
Description: Card Edge Connector, 16 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 50504-0164N-001 by Aces Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XAL5050-472MEB Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
XAL5050-472MEC Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
XAL5050-472 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

CAD Models for 50504-0164N-001 by Aces Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50504-0164N-001 by Aces Electronics Co Ltd

50504-0164N-001
Aces Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACES ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Board Mounting Option
FITTING NAIL
Body Breadth
0.079 inch
Body Depth
0.228 inch
Body Length
0.815 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
55 mΩ
Dielectric Withstanding Voltage
250VAC V
Durability
30 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
SLIDE
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
Want to compare parts?
  1. 50504-0164N-001
    Aces Electronics Co Ltd
    Card Edge Connector, 16 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50504-0164N-001 by Aces Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50504-0164N-001 by Aces Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 50504-0164N-001 would you like to use for your alert(s)?
  • Please alert me when 50504-0164N-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50504-0164N-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50504-0164N-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50504-0164N-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50504-0164N-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50504-0164N-001 by Aces Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: