-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/H SN-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8816
|
Newark | Discrete Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:2 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5050462-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.1320 | Buy Now |
DISTI #
A32382-ND
|
DigiKey | CONN PIN RCPT .014-.026 SOLDER Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
76069 In Stock |
|
$0.3595 / $0.5000 | Buy Now |
DISTI #
5050462-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5050462-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3811 | Buy Now |
DISTI #
28M8816
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 28M8816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$0.4040 | Buy Now |
DISTI #
571-5050462-2
|
Mouser Electronics | IC & Component Sockets M-SPRING 014-026 OP-BTM SN/AU RoHS: Compliant | 9997 |
|
$0.3590 / $0.5000 | Buy Now |
DISTI #
V36:1790_11886741
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole 22-28AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1951 | Americas - 10137 |
|
$0.3355 / $0.4923 | Buy Now |
|
Future Electronics | 4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3550 | Buy Now |
DISTI #
AMP5050462-2
|
Heilind Electronics | SOCKETMIN-SPR W/H SN-AU SER-2 | Americas - 2161 in Stock |
|
$0.4229 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H SN-AU SER-2 RoHS: Compliant |
318 In Stock 40000 On Order |
|
$0.4126 / $0.5038 | Buy Now |
DISTI #
36259294
|
Verical | Contact SKT Solder ST Thru-Hole 22-28AWG Loose RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1951 | Americas - 10137 |
|
$0.4923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050462-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050462-2
TE Connectivity
SOCKET,MIN-SPR W/H SN-AU SER-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |