-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN SPR SN SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6947
|
Newark | Socket, 4.52Mm, 28-22Awg, Insulation:Non Insulated, Mounting Hole Dia:1.32Mm, Terminal Plating:Tin, Overall Length:4.52Mm, Length - Below Flange:-, Product Range:2 Series Rohs Compliant: Yes |Amp Te Connectivity 5050462-7 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
5050462-7-ND
|
DigiKey | CONN PIN RCPT .014-.026 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105728 In Stock |
|
$0.3357 / $0.5800 | Buy Now |
DISTI #
5050462-7
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5050462-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.2996 | Buy Now |
DISTI #
571-5050462-7
|
Mouser Electronics | IC & Component Sockets M-SPRING 014-026 CL-BTM SN/SN RoHS: Compliant | 19925 |
|
$0.2900 / $0.4600 | Buy Now |
DISTI #
73775908
|
RS | SOCKET, MIN SPR SN SER-2, Pin Sockets | TE Connectivity 5050462-7 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
|
Future Electronics | 4.52 mm Long Closed Bottom Sleeve Style Press Fit Discrete Mini Spring Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Bag | 20000Bag |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | 4.52 mm Long Closed Bottom Sleeve Style Press Fit Discrete Mini Spring Socket RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.2800 | Buy Now |
|
Bisco Industries | 146 |
|
Buy Now | ||
DISTI #
AMP5050462-7
|
Heilind Electronics | SOCKETMIN SPR SN SER-2 | Americas - 0 in Stock |
|
$0.3326 / $0.3375 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN SPR SN SER-2 RoHS: Compliant |
57795 In Stock |
|
$0.2580 / $0.4166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050462-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050462-7
TE Connectivity
SOCKET,MIN SPR SN SER-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |