-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC5488
|
Newark | 0.35 B/B Plug Assy 30Ckt Embstp Pkg |Molex 505070-3042 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
5050703042
|
Avnet Americas | Conn Stacking HDR 0.6mm Stack Height 30 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050703042) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4247 | Buy Now |
DISTI #
538-505070-3042
|
Mouser Electronics | Board to Board & Mezzanine Connectors .35mm B/B Plug 30Ckt RoHS: Compliant | 2174 |
|
$0.3250 / $0.8900 | Buy Now |
DISTI #
MOL505070-3042
|
Heilind Electronics | 0.35 B/B PLUG ASSY 30CKT EMBS P PKG | Americas - 0 in Stock |
|
$0.3509 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.3120 / $0.3190 | Buy Now |
DISTI #
65697788
|
Verical | PCB Board to Board Connector RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 5512000 |
|
$0.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
999000 Partner Stock |
|
$0.3120 / $0.3190 | Buy Now |
DISTI #
10192111
|
TestEquity LLC | Molex 505070-3042 SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 30 Circuits, Armor Nail, 0.25mm Fitting Nail Width | 5512000 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505070-3042
Molex
Buy Now
Datasheet
|
Compare Parts:
505070-3042
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR |