-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5050700822CT-ND
|
DigiKey | 0.35 B/B PLUG ASSY 8CKT EMBSTP P Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48610 In Stock |
|
$0.1301 / $0.2700 | Buy Now |
DISTI #
5050700822
|
Avnet Americas | Conn Stacking PL 8 POS 0.35mm Stack Height 0.6mm/0.7mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5050700822) Min Qty: 64000 Package Multiple: 64000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1853 | Buy Now |
DISTI #
65699211
|
Verical | Conn Board to Board PL 8 POS 0.35mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 56000 |
|
$0.1400 / $0.1430 | Buy Now |
DISTI #
5050700822
|
Avnet Abacus | (Alt: 5050700822) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805829950
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 56000 |
|
$0.1480 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy