-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-SN SER-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6955
|
Newark | Discrete Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:1 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 5050935-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5552 |
|
$0.2570 | Buy Now |
DISTI #
5050935-2-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
228438 In Stock |
|
$0.2726 / $0.3900 | Buy Now |
DISTI #
5050935-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5050935-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.2889 | Buy Now |
DISTI #
42K6955
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 42K6955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5552 Partner Stock |
|
$0.2850 / $0.3330 | Buy Now |
DISTI #
571-5050935-2
|
Mouser Electronics | IC & Component Sockets SN-SN SERIES 1 MINIATURE SPRING RoHS: Compliant | 5940 |
|
$0.3120 / $0.3900 | Buy Now |
|
Future Electronics | 4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
AMP5050935-2
|
Heilind Electronics | SOCKETMIN-SPR SN-SN SER-1 | Americas - 0 in Stock |
|
$0.3207 / $0.3254 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-SN SER-1 RoHS: Compliant |
13350 In Stock |
|
$0.2521 / $0.3307 | Buy Now |
DISTI #
5050935-2
|
TTI | IC & Component Sockets SN-SN SERIES 1 MINIATURE SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.2640 / $0.2700 | Buy Now |
DISTI #
AMP5050935-2
|
Interstate Connecting Components | SOCKETMIN-SPR SN-SN SER-1 | 0 |
|
$0.3207 / $0.3254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5050935-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5050935-2
TE Connectivity
SOCKET,MIN-SPR SN-SN SER-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 28 AWG |