-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3871
|
Newark | Ffc&fpc Conn 0.5 Fpc Zif Btm Cont Embt Pkg 29Ckt |Molex 505110-2991 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$1.7000 | Buy Now |
DISTI #
5051102991
|
Avnet Americas | FFC-FPC Connector Receptacle 29 Position Right Angle Surface Mount - Tape and Reel (Alt: 5051102991) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4881 | Buy Now |
DISTI #
538-505110-2991
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 29Ckt RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
MOL505110-2991
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2294 | Buy Now | |
|
Onlinecomponents.com | Conn FFC/FPC Connector F 29 POS 0.5mm Solder RA SMD Easy-Onâ„¢ T/R RoHS: Compliant |
18000 Partner Stock |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
65698302
|
Verical | Conn FFC/FPC Connector F 29 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.1100 / $1.1300 | Buy Now |
|
Master Electronics | Conn FFC/FPC Connector F 29 POS 0.5mm Solder RA SMD Easy-Onâ„¢ T/R RoHS: Compliant |
18000 Partner Stock |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
10192152
|
TestEquity LLC | Molex 505110-2991 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 29 Circuit, | 18000 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505110-2991
Molex
Buy Now
|
Compare Parts:
505110-2991
Molex
|
Samacsys Manufacturer | Molex |