-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135709-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 8 Pins, Shield with Tin/Lead over Ni Plating, 3 amps, 24Volts, Red Housing | |
10135175-05110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 5 positions | |
350-5110-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 10 position, left, 4.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC9973
|
Newark | 0.5 Fpc Zif Btm Cont Embt Pkg 70Ckt |Molex 505110-7096 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
5051107096
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 70Ckt - Bulk (Alt: 5051107096) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.6400 | Buy Now |
DISTI #
C1S549803884476
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant Container: Cut Tape | 20 |
|
$0.6990 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505110-7096
Molex
Buy Now
Datasheet
|
Compare Parts:
505110-7096
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |