-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12372CT-ND
|
DigiKey | CONN FFC BOTTOM 16POS 0.5MM R/A Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25831 In Stock |
|
$0.3776 / $0.8400 | Buy Now |
DISTI #
5051101692
|
Avnet Americas | Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R - Bulk (Alt: 5051101692) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5119 | Buy Now |
DISTI #
V36:1790_13978772
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks Date Code: 2210 | Americas - 15000 |
|
$0.3148 / $0.5410 | Buy Now |
DISTI #
V72:2272_13978772
|
Arrow Electronics | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1841 Container: Cut Strips | Americas - 2 |
|
$0.3544 / $0.5217 | Buy Now |
DISTI #
505110-1692
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.6940 | Buy Now |
DISTI #
MX-505110-1692
|
TME | Connector: FFC/FPC, horizontal, PIN: 16, bottom contacts,ZIF, SMT Min Qty: 3000 | 0 |
|
$0.5870 | RFQ |
DISTI #
5051101692
|
Avnet Abacus | Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5051101692) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5051101692
|
Avnet Asia | Conn FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 5051101692) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051101692
Molex
Buy Now
Datasheet
|
Compare Parts:
5051101692
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |