There are no models available for this part yet.
Overview of 5051103591 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5051103591 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24282CT-ND
|
DigiKey | CONN FFC BOTTOM 35POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14004 In Stock |
|
$0.6766 / $1.4100 | Buy Now | |
DISTI #
5051103591
|
Avnet Americas | Easy-On Type FFC/FPC Connector 0.5mm Pitch 1.9mm Height Double Bottom Contact Type Right Angle ZIF 35 Circuits Surface Mount - Bulk (Alt: 5051103591) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6209 | Buy Now | |
DISTI #
5051103591
|
Avnet Abacus | Easy-On Type FFC/FPC Connector 0.5mm Pitch 1.9mm Height Double Bottom Contact Type Right Angle ZIF 35 Circuits Surface Mount - Tape and Reel (Alt: 5051103591) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5051103591
|
Avnet Asia | Easy-On Type FFC/FPC Connector 0.5mm Pitch 1.9mm Height Double Bottom Contact Type Right Angle ZIF 35 Circuits Surface Mount (Alt: 5051103591) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S549803762633
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 54000 |
|
$0.8700 | Buy Now | |
DISTI #
C1S549803942053
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 16767 |
|
$0.6310 / $0.6440 | Buy Now | |
LCSC | Flip type -40+105 35P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 2 |
|
$0.9031 / $0.9628 | Buy Now |
CAD Models for 5051103591 by Molex
Part Data Attributes for 5051103591 by Molex
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Molex
|
Board Mounting Option
|
FITTING NAIL
|
Body Breadth
|
0.075 inch
|
Body Depth
|
0.159 inch
|
Body Length
|
0.874 inch
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
125VAC V
|
Durability
|
10 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
2u inch
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
35
|
UL Flammability Code
|
94V-0
|