-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 37 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5051103791-ND
|
DigiKey | 05 FPC ZIF BTM CONT EMBT PKG 37C Min Qty: 3000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.9900 / $1.0600 | Buy Now |
DISTI #
23-5051103791CT-ND
|
DigiKey | CONN FFC BOTTOM 37POS 0.5MM R/A Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 / $2.0500 | Buy Now |
DISTI #
5051103791
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 37Ckt - Tape and Reel (Alt: 5051103791) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3147 | Buy Now |
DISTI #
538-5051103791
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 37Ckt RoHS: Compliant | 0 |
|
$0.9420 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051103791
Molex
Buy Now
Datasheet
|
Compare Parts:
5051103791
Molex
FFC/FPC Connector, 37 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |