-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3799
|
Newark | Wtb Housing, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 505151-1000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6889 |
|
$0.2010 / $0.2970 | Buy Now |
DISTI #
538-505151-1000
|
Mouser Electronics | Headers & Wire Housings TPA WTB Recp Housing 11 Crcts BK RoHS: Compliant | 10329 |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
MOL505151-1000
|
Heilind Electronics | 2.0W/B REC HSG 10CKT | Americas - 7312 in Stock |
|
$0.1256 / $0.1359 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1310 / $0.1780 | Buy Now |
DISTI #
505151-1000
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 11 Crcts BK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 10000 In Stock |
|
$0.1150 / $0.1690 | Buy Now |
DISTI #
MOL505151-1000
|
Interstate Connecting Components | 2.0W/B REC HSG 10CKT | 2437 |
|
$0.1256 / $0.1359 | Buy Now |
DISTI #
3365057
|
element14 Asia-Pacific | WTB HOUSING, RCPT, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 6889 |
|
$0.1531 / $0.2263 | Buy Now |
DISTI #
3365057
|
Farnell | WTB HOUSING, RCPT, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 6889 |
|
$0.1092 / $0.2587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505151-1000
Molex
Buy Now
|
Compare Parts:
505151-1000
Molex
|
Samacsys Manufacturer | Molex |