-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4931
|
Newark | Wtb Housing, Rcpt, 14Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 505151-1401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$0.2150 / $0.3080 | Buy Now |
DISTI #
44AJ8117
|
Newark | Duraclik Tpa Wire-To-Board Receptacle Housing, 14 |Molex 505151-1401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 / $0.3190 | Buy Now |
DISTI #
5051511401
|
Avnet Americas | Connector Housing, DuraClik 505151 Series, Receptacle, 14 Ways, 2 mm (Alt: 5051511401) Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1381 | Buy Now |
DISTI #
538-505151-1401
|
Mouser Electronics | Headers & Wire Housings TPA WTB Recp Housing 15 Crcts WH RoHS: Compliant | 4248 |
|
$0.1010 / $0.2800 | Buy Now |
DISTI #
MOL505151-1401
|
Heilind Electronics | 2.0W/B REC HSG DURACLIK 14CKT DURACLICK TPA REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DuraClik TPA Wire-to-Board Receptacle Housing - 14 Circuits - 0.079" (2.00mm) Pitch - White. RoHS: Compliant |
22453 Partner Stock |
|
$0.0928 / $0.1122 | Buy Now |
DISTI #
32456280
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount White DuraClik Bag RoHS: Compliant Min Qty: 564 Package Multiple: 1 | Americas - 22453 |
|
$0.0980 / $0.1110 | Buy Now |
DISTI #
505151-1401
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 15 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 8000 In Stock |
|
$0.1200 / $0.2510 | Buy Now |
DISTI #
Molex 505151-1401
|
PEI Genesis | Board Connector | 22453 |
|
Buy Now | |
|
Master Electronics | DuraClik TPA Wire-to-Board Receptacle Housing - 14 Circuits - 0.079" (2.00mm) Pitch - White. RoHS: Compliant |
22453 Partner Stock |
|
$0.0928 / $0.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505151-1401
Molex
Buy Now
|
Compare Parts:
505151-1401
Molex
|
Samacsys Manufacturer | Molex |