There are no models available for this part yet.
Overview of 5051510201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5051510201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5051510201-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6818 In Stock |
|
$0.1008 / $0.2600 | Buy Now | |
DISTI #
5051510201
|
Avnet Americas | Conn Wire to Board Housing RCP 2 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5051510201) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0725 | Buy Now | |
DISTI #
505151-0201
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 3 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 15000 In Stock |
|
$0.0960 / $0.1230 | Buy Now | |
DISTI #
MOL505151-0201
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL505151-0201 | 3000 |
|
$0.0912 / $0.1136 | Buy Now | |
DISTI #
5051510201
|
Avnet Abacus | Conn Wire to Board Housing RCP 2 POS 2mm ST Cable Mount Bag (Alt: 5051510201) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5051510201
|
Avnet Asia | Conn Wire to Board Housing RCP 2 POS 2mm ST Cable Mount Bag (Alt: 5051510201) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 5051510201 by Molex
Part Data Attributes for 5051510201 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.244 inch
|
Body Depth
|
0.297 inch
|
Body Length
|
0.315 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-2
|