Part Details for 50521 by Qoltec
Overview of 50521 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505210S003BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) | |
R0K505210S903BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) | |
10137785-052142LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 5 Positions, Non GW Compatible, without Post, Tray packing. |
Price & Stock for 50521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-50521
|
TME | Cable, USB 2.0, USB A plug,USB B micro plug, 1m, black Min Qty: 1 | 72 |
|
$0.9700 / $1.2500 | Buy Now |