Part Details for 5052741640 by Molex
Overview of 5052741640 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052741640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5052741640-ND
|
DigiKey | 0.35 B/B PLUG ASSY 16CKT EMBSTP Min Qty: 500 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.1290 / $0.1550 | Buy Now |
Part Details for 5052741640
5052741640 CAD Models
5052741640 Part Data Attributes:
|
5052741640
Molex
Buy Now
Datasheet
|
Compare Parts:
5052741640
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |