-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3405
|
Newark | Conn, Ffc/Fpc, R/A, 14Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 505278-1433 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4000 | Buy Now |
DISTI #
82AH2708
|
Newark | Conn, Ffc/Fpc, R/A, 14Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 505278-1433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4840 / $0.7530 | Buy Now |
DISTI #
34AC0012
|
Newark | 0.5 Ffc Zif Btm Cont Embt Pkg 14Ckt Rohs Compliant: Yes |Molex 505278-1433 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 | Buy Now |
DISTI #
538-505278-1433
|
Mouser Electronics | FFC & FPC Connectors 0.5 FFC ZIF BTM CONT 14Ckt R/A FRONT FLIP RoHS: Compliant | 28901 |
|
$0.2920 / $0.7100 | Buy Now |
DISTI #
MOL505278-1433
|
Heilind Electronics | 0.5 FFC ZIF BTM CONT EMBT PKG 14CKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Easy-On FFC/FPC Connector - 14 Circuits - 0.50mm Pitch - 1.90mm Height - Single Bottom Contact (FS19) - Right-Angle - Surface Mount - Beige. RoHS: Compliant | 0 |
|
$0.3260 / $0.3600 | Buy Now |
DISTI #
505278-1433
|
TTI | FFC & FPC Connectors 0.5 FFC ZIF BTM CONT 14Ckt R/A FRONT FLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2820 / $0.3140 | Buy Now |
DISTI #
3500440
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 14POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11 |
|
$0.3875 / $0.7528 | Buy Now |
DISTI #
3499041
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 14POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.3794 | Buy Now |
DISTI #
3500440
|
Farnell | CONN, FFC/FPC, R/A, 14POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 11 |
|
$0.6055 / $1.3414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505278-1433
Molex
Buy Now
|
Compare Parts:
505278-1433
Molex
|
Samacsys Manufacturer | Molex |