Part Details for 5052782233 by Molex
Overview of 5052782233 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052782233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5052782233CT-ND
|
DigiKey | CONN FFC BOTTOM 22POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11621 In Stock |
|
$0.4180 / $0.8700 | Buy Now |
DISTI #
71210991
|
Verical | Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 291000 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
505278-2233
|
TTI | FFC & FPC Connectors 0.5 FFC ZIF BTM CONT 22Ckt R/A FRONT FLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3800 / $0.4120 | Buy Now |
DISTI #
3047509
|
Farnell | 0.5 FFC ZIF BTM CONT EMBT PKG 22CKT RoHS: Compliant Min Qty: 12000 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$0.3428 | Buy Now |
Part Details for 5052782233
5052782233 CAD Models
5052782233 Part Data Attributes:
|
5052782233
Molex
Buy Now
Datasheet
|
Compare Parts:
5052782233
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER BISMUTH | |
Contact Material | PHOSPHOR BRONZE |