Part Details for 5052782833 by Molex
Overview of 5052782833 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052782833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24291CT-ND
|
DigiKey | CONN FFC BOTTOM 28POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16126 In Stock |
|
$0.5192 / $1.1300 | Buy Now |
DISTI #
3047512
|
Farnell | 0.5 FFC ZIF BTM CONT EMBT PKG 28CKT RoHS: Compliant Min Qty: 12000 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$0.3981 | Buy Now |
|
LCSC | -40+85 Clamshell 28P Bottom Contact Surface MountRight Angle 0.5mm SMDP0.5mmSurface MountRight Angle FFC/FPC Connectors ROHS | 10 |
|
$1.2071 / $1.2832 | Buy Now |
Part Details for 5052782833
5052782833 CAD Models
5052782833 Part Data Attributes:
|
5052782833
Molex
Buy Now
Datasheet
|
Compare Parts:
5052782833
Molex
Headers and Edge Type Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |