Part Details for 5052872029 by TE Connectivity
Overview of 5052872029 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052872029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5052872029
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5052872029) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RNF-100-3/64-BU-STK RoHS: Compliant |
676 In Stock |
|
$0.8120 / $1.0500 | Buy Now |
DISTI #
000000000003789590
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3/64-BU-STK | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-3/64-BU-STK RoHS: Compliant |
676 In Stock |
|
$0.8120 / $1.0500 | Buy Now |