Part Details for 5052942064 by TE Connectivity
Overview of 5052942064 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5052942064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5052942064-ND
|
DigiKey | RNF-100-3/32-0-STK Min Qty: 180 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2406 In Stock |
|
$0.6200 / $0.6500 | Buy Now |
|
Future Electronics | Heat-shrink tubing Black 2.4 mm x 1.2 mm x 1.2 mm RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.6200 / $0.6800 | Buy Now |
DISTI #
RYCRNF-100-3/32-0-STK
|
Heilind Electronics | 5052942064 RNF-100-3/32-0-STK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RNF-100-3/32-0-STK RoHS: Compliant |
2416 In Stock |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
5052942064
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/32-0-STK Min Qty: 60 Package Multiple: 60 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5052942064
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 5946 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
5052942064
|
Avnet Abacus | Heat Shrink Tubing 2:1 Polyolefin Black (Alt: 5052942064) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5052942064
|
Avnet Abacus | Heat Shrink Tubing 2:1 Polyolefin Black (Alt: 5052942064) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-3/32-0-STK RoHS: Compliant |
2416 In Stock |
|
$1.2400 / $1.3800 | Buy Now |