There are no models available for this part yet.
Overview of 505306L079 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 505306L079 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505306L079
|
Avnet Americas | POLYOLEFINS ETC - Shrink Tubing that comes in 4ft sticks (Alt: 505306L079) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RYCRNF-100-3/16-YO-STKCS5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRNF-100-3/16-YO-STKCS5529.Q | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCRNF-100-3/16-YO-STKCS5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRNF-100-3/16-YO-STKCS5529.Q | 0 |
|
Buy Now |