Part Details for 5053114035 by TE Connectivity
Overview of 5053114035 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5053114035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5053114035-ND
|
DigiKey | RNF-100-1/4-4-SP Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
Buy Now | |
|
Future Electronics | Heat Shrink Tubing and Sleeves RNF-100-1/4-4-SP Price per Meter RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 150Box |
|
$0.5750 / $0.6500 | Buy Now |
DISTI #
RYCRNF-100-1/4-4-SP
|
Heilind Electronics | 5053114035 4-1193849-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RNF-100-1/4-4-SP |
15 Partner Stock |
|
$1.0900 / $3.3300 | Buy Now |
DISTI #
RYCRNF-100-1/4-4-SP
|
Interstate Connecting Components | 5053114035 4-1193849-0 | 0 |
|
Buy Now | |
DISTI #
000000000006194502
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/4-4-SP | 0 |
|
Buy Now | |
DISTI #
5053114035
|
Avnet Abacus | Heat Shrink Tubing 2:1 Irradiated Modified Polyolefin Yellow (Alt: 5053114035) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/4-4-SP |
15 Partner Stock |
|
$1.0900 / $3.3300 | Buy Now |