-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1370A-D | Analog Devices | LTC2258-14: 14-bit 65Msps ADC, | |
DC1370A-N | Analog Devices | LTC2262-12: 12-bit, 150Msps AD | |
LT1370HVIR#TRPBF | Analog Devices | 500kHz Hi Eff 6A Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-505405-1370
|
Mouser Electronics | Headers & Wire Housings 1.5 CLIKMate REC WB 13CKT VT SR GLD PLTG RoHS: Compliant | 2648 |
|
$0.8920 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2250 Partner Stock |
|
$0.7960 / $1.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2925 |
|
RFQ | |
DISTI #
C1S549810065325
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2250 |
|
$1.0200 / $1.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2250 Partner Stock |
|
$0.7960 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy