5054063460
Molex
Description: Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,

Overview of 5054063460 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

Price & Stock for 5054063460 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-5054063460TR-ND
DigiKey 1.5 WB REC EMBOSSED TAPE PACKAGE Min Qty: 450 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 450
In Stock
  • 450 $2.6300
$2.6300 Buy Now
DISTI # 5054063460
Avnet Abacus CLIK-Mate Wire-to-Board PCB Receptacle with Pick-and-Place Polyimide Tape 1.5mm Pitch Dual Row Vertical 34 Circuits 0.2�m Gold Plating Surface Mount Beige Emboss T/R - Tape and Reel (Alt: 5054063460) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel Abacus - 0
Buy Now
DISTI # C1S516503392374
Chip1Stop Conn Wire to Board RCP 34 POS 1.5mm Solder ST SMD CLIK-Mate? T/R RoHS: Compliant 450
  • 450 $2.8800
$2.8800 Buy Now
DISTI # C1S549810114092
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 6
  • 1 $2.0300
$2.0300 Buy Now

CAD Models for 5054063460 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5054063460 by Molex

5054063460
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.36 inch
Body Depth
0.346 inch
Body Length
1.173 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Filter Feature
NO
Insulation Resistance
500000000 Ω
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
7.87u inch
Reference Standard
UL
Terminal Pitch
1.4986 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
34
Want to compare parts?
  1. 5054063460
    Molex
    Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
    VS

Related Parts for 5054063460

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5054063460 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5054063460 by Molex

Select Manufacturer
Which Manufacturer of 5054063460 would you like to use for your alert(s)?
  • Please alert me when 5054063460 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5054063460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5054063460 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5054063460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5054063460.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5054063460 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: