Part Details for 5054133010 by Molex
Overview of 5054133010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5054133010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5054133010CT-ND
|
DigiKey | 0.35 B/B REC ASSY 30CKT EMBSTP P Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4529 In Stock |
|
$0.3506 / $1.4200 | Buy Now |
DISTI #
5054133010
|
Avnet Americas | Stacking Board Connector Receptacle 30 Position 1mm Stack Height Surface Mount Emboss T/R - Tape and Reel (Alt: 5054133010) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4664 | Buy Now |
DISTI #
5054133010
|
Avnet Abacus | Stacking Board Connector Receptacle 30 Position 1mm Stack Height Surface Mount Emboss T/R - Tape and Reel (Alt: 5054133010) RoHS: Compliant Min Qty: 56000 Package Multiple: 56000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5054133010
5054133010 CAD Models
5054133010 Part Data Attributes
|
5054133010
Molex
Buy Now
Datasheet
|
Compare Parts:
5054133010
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |