There are no models available for this part yet.
Overview of 5054133410 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5054133410 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17820CT-ND
|
DigiKey | CONN RCPT 34POS SMD GOLD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52264 In Stock |
|
$0.3453 / $0.7700 | Buy Now | |
DISTI #
5054133410
|
Avnet Americas | 0.35 B/B Rec Assy 34Ckt EmbsTp Pkg - Bulk (Alt: 5054133410) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3169 | Buy Now | |
DISTI #
66990137
|
Verical | 5054133410 Molex Connector Header & PCB Receptacles Board to Board 34 POS 0.35mm Solder ST SMD - Arrow.com RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2311 | Americas - 29663 |
|
$0.4994 | Buy Now | |
DISTI #
63064349
|
Verical | 5054133410 Molex Connector Header & PCB Receptacles Board to Board 34 POS 0.35mm Solder ST SMD - Arrow.com RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1710 | Americas - 22058 |
|
$0.3492 | Buy Now | |
DISTI #
505413-3410
|
TTI | Board to Board & Mezzanine Connectors 0.35 B/B Rec Assy 34Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 42000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.3350 | Buy Now | |
DISTI #
5054133410
|
Avnet Abacus | 0.35 B/B Rec Assy 34Ckt EmbsTp Pkg - Tape and Reel (Alt: 5054133410) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5054133410
|
Avnet Abacus | 0.35 B/B Rec Assy 34Ckt EmbsTp Pkg (Alt: 5054133410) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5054133410
|
Avnet Asia | 0.35 B/B Rec Assy 34Ckt EmbsTp Pkg (Alt: 5054133410) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S516503462345
|
Chip1Stop | Conn Board to Board RCP 34 POS 0.35mm Solder ST SMD T/R RoHS: Compliant | 29663 |
|
$0.5160 / $0.8170 | Buy Now | |
DISTI #
C1S549803685495
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 22058 |
|
$0.4820 | Buy Now |
CAD Models for 5054133410 by Molex
Part Data Attributes for 5054133410 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 5054133410
-
5054173410Headers and Edge Type Connectors
-
GRM033C80G104KE19JFixed Capacitors
-
RC0201FR-0760K4LFixed Resistors
-
GBPC608Rectifier Diodes
-
FDD5N50NZTMPower Field-Effect Transistors
-
DN3135N8-GSmall Signal Field-Effect Transistors
-
LM324DR2GOperational Amplifiers
-
BNO055Other Analog ICs
-
1SMB5927BT3GZener Diodes