Part Details for 505418-1291 by Molex
Overview of 505418-1291 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 505418-1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8181
|
Newark | Dual M-Sim 2In2 Barpushtraytypeassyetp/Molex |Molex 505418-1291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Dual micro-SIM Combo Connector - 12 Circuits - 2.54mm Pitch - Pin-Eject Tray Type - 1.40mm Height - Horizontal - Black. |
7000 Partner Stock |
|
$0.8550 / $1.4500 | Buy Now |
DISTI #
30640565
|
Verical | Conn Micro SIM Card M 12 POS Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 7000 |
|
$0.8500 / $0.9500 | Buy Now |
DISTI #
Molex 505418-1291
|
PEI Genesis | Card Edge Connector | 7000 |
|
Buy Now | |
|
Master Electronics | Dual micro-SIM Combo Connector - 12 Circuits - 2.54mm Pitch - Pin-Eject Tray Type - 1.40mm Height - Horizontal - Black. |
7000 Partner Stock |
|
$0.8550 / $1.4500 | Buy Now |
DISTI #
10192309
|
TestEquity LLC | Molex 505418-1291 Dual M-Sim 2In2 Barpushtraytypeassyetp | 7000 |
|
$1.0100 | Buy Now |
Part Details for 505418-1291
505418-1291 CAD Models
505418-1291 Part Data Attributes:
|
505418-1291
Molex
Buy Now
Datasheet
|
Compare Parts:
505418-1291
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |