Part Details for 50541A084J by Amphenol FCi
Overview of 50541A084J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50541A084J
50541A084J CAD Models
50541A084J Part Data Attributes
|
50541A084J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50541A084J
Amphenol FCi
336 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 50541 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 336 | |
UL Flammability Code | 94V-0 |