Part Details for 50543-A044A by Amphenol Communications Solutions
Overview of 50543-A044A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 50543-A044A
50543-A044A CAD Models
50543-A044A Part Data Attributes
|
50543-A044A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50543-A044A
Amphenol Communications Solutions
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50543-A044A
This table gives cross-reference parts and alternative options found for 50543-A044A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50543-A044A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-144C | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50543-A044A vs 50016-144C |
50016-344C | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50543-A044A vs 50016-344C |
60001-5044J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50543-A044A vs 60001-5044J |
50009-5044GLF | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50543-A044A vs 50009-5044GLF |
60001-5044A | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50543-A044A vs 60001-5044A |
650532-5 | 176 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 50543-A044A vs 650532-5 |
50009-1044ALF | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50543-A044A vs 50009-1044ALF |
50776-A44J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50543-A044A vs 50776-A44J |
50016-344J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50543-A044A vs 50016-344J |
50726-1044J | Board Connector, 176 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50543-A044A vs 50726-1044J |