Part Details for 5054321601 by Molex
Overview of 5054321601 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5054321601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26764-ND
|
DigiKey | CONN RCPT HSG 16POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
24767 In Stock |
|
$0.1715 / $0.3100 | Buy Now |
DISTI #
5054321601
|
Avnet Americas | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Dual Row 16 Circuits Polyester Black Bag (Alt: 5054321601) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2442 | Buy Now |
DISTI #
V36:1790_22784198
|
Arrow Electronics | Conn Housing RCP 16 POS 1.25mm Crimp ST Cable Mount Black Micro-Lock Plus Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2227 | Americas - 3736 |
|
$0.1721 / $0.2320 | Buy Now |
DISTI #
66458098
|
Verical | Conn Housing RCP 16 POS 1.25mm Crimp ST Cable Mount Black Micro-Lock Plus Bag RoHS: Compliant Min Qty: 319 Package Multiple: 1 | Americas - 164009 |
|
$0.1740 / $0.1960 | Buy Now |
DISTI #
65550349
|
Verical | Conn Housing RCP 16 POS 1.25mm Crimp ST Cable Mount Black Micro-Lock Plus Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2227 | Americas - 3736 |
|
$0.1721 / $0.2122 | Buy Now |
DISTI #
5054321601
|
Avnet Abacus | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Dual Row 16 Circuits Polyester Black Bag (Alt: 5054321601) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5054321601
|
Avnet Asia | Micro-Lock PLUS Receptacle Housing with Positive Lock 1.25mm Pitch Dual Row 16 Circuits Polyester Black Bag (Alt: 5054321601) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 5054321601
5054321601 CAD Models
5054321601 Part Data Attributes
|
5054321601
Molex
Buy Now
Datasheet
|
Compare Parts:
5054321601
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |