Part Details for 5054324001 by Molex
Overview of 5054324001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5054324001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26772-ND
|
DigiKey | CONN RCPT HSG 40POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12296 In Stock |
|
$0.3384 / $0.7200 | Buy Now |
DISTI #
5054324001
|
Avnet Americas | Conn Wire to Board Housing RCP 40 POS 1.25mm ST Cable Mount Bag (Alt: 5054324001) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 13 Weeks, 0 Days | 6400 Factory Stock |
|
$0.3977 | Buy Now |
DISTI #
505432-4001
|
TTI | Headers & Wire Housings Micro-Lock Plus HSG DR 40CKT W/POSLK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 16056 In Stock |
|
$0.3490 | Buy Now |
DISTI #
5054324001
|
Avnet Americas | Conn Wire to Board Housing RCP 40 POS 1.25mm ST Cable Mount Bag (Alt: 5054324001) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 13 Weeks, 0 Days | 6400 Factory Stock |
|
$0.3977 | Buy Now |
DISTI #
5054324001
|
Avnet Americas | Conn Wire to Board Housing RCP 40 POS 1.25mm ST Cable Mount Bag (Alt: 5054324001) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 13 Weeks, 0 Days | 6400 Factory Stock |
|
$0.3977 | Buy Now |
DISTI #
5054324001
|
Avnet Asia | Conn Wire to Board Housing RCP 40 POS 1.25mm ST Cable Mount Bag (Alt: 5054324001) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 5054324001
5054324001 CAD Models
5054324001 Part Data Attributes
|
5054324001
Molex
Buy Now
Datasheet
|
Compare Parts:
5054324001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |